Cable Accessories
600-090-1
Cable Accessories Shield Termination Standard Band Strap Stainless Steel
GlenairProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shield Termination Standard Band Strap
Body Material
Stainless Steel
Product Length (mm)
457.2
Product Depth (mm)
6.1

