Arrow Electronic Components Online
6000571|GLENAIR|simage
6000571|GLENAIR|limage
Cable Accessories

600-057-1

Cable Accessories Shield Termination Micro Band Strap Stainless Steel Passivated

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Shield Termination Micro Band Strap
  • Body Material
    Stainless Steel
  • Body Plating
    Passivated
  • Product Length (mm)
    206.38
  • Product Depth (mm)
    3.05

Documentation and Resources

Datasheets
Design resources