Connector Contact
6-66506-1
Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG Box/Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
SVHC
Yes
Automotive
No
PPAP
No
Connector Type
Connector D-Subminiature
Contact Type
Stamped Signal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box|Loose
Product Length (mm)
14.86
Product Depth (mm)
2.67
Contact Size
20
Wire Size (AWG)
20-24
Mounting
Cable Mount
Order Quantity

