Reduced Price
Switch DIP
6-2319848-0
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC J-Lead 2000Cycles 2.54mm SMD T/R
TE ConnectivityYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
DIP Switch
Actuator Style
Recessed Slide
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
8
Maximum Current Rating (A)
0.025@24VDC
Maximum Nonswitching Current (mA)
100
Maximum DC Voltage Rating (V)
24
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
2000
Mechanical Life (Cycles)
2000
Actuator Length (mm)
0
Seal
No
Mounting
Surface Mount
Termination Style
J-Lead
Terminal Pitch (mm)
2.54
Number of Terminals
16
Total Pitch (mm)
17.78
Row Spacing (mm)
6.5
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
20.22
Body Depth (mm)
6
Body Height (mm)
2.75
Product Length (mm)
20.22
Product Depth (mm)
7.86
Product Height (mm)
3.45
Housing Color
Black
Order Quantity

