Arrow Electronic Components Online
6-146130-1|TE|simage
6-146130-1|TE|limage
Connector Headers and PCB Receptacles

6-146130-1

Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry SMD Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    24
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    30VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    30.07
  • Product Depth (mm)
    7.42
  • Product Height (mm)
    9.73
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources