Arrow Electronic Components Online
No Image Available
Power Relays

6-1440006-1

Power Relay 6VDC 10A SPDT(22.5mm 16.5mm 16.9mm) THT

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    6
  • Coil Current (mA)
    60
  • Coil Resistance (Ohm)
    100
  • Maximum Pick-Up Voltage
    4.2VDC
  • Minimum Dropout Voltage
    0.6VDC
  • Maximum AC Switching Voltage (V)
    400
  • Maximum Switching Current (A)
    10
  • Maximum Switching Power
    2.5kVA
  • Operate Time (ms)
    9
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    11
  • Product Length (mm)
    22.5
  • Product Depth (mm)
    16.5
  • Product Height (mm)
    16.9

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources