Arrow Electronic Components Online
6-1419130-5|TE|simage
6-1419130-5|TE|limage
Signal Relays

6-1419130-5

Signal Relay 12VDC 1A SPDT( (15.4mm 10.4mm 11.2mm)) THT

TE Connectivity
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    17.14
  • Coil Resistance (Ohm)
    700
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    120
  • Maximum DC Switching Voltage (V)
    24
  • Maximum Switching Current (A)
    1
  • Operate Time (ms)
    10
  • Release Time (ms)
    7
  • Contact Material
    Silver Palladium/Gold
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    3.5
  • Product Length (mm)
    15.4
  • Product Depth (mm)
    10.4
  • Product Height (mm)
    11.2
Order Quantity

Documentation and Resources

Datasheets
Design resources