Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Yellow
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Lens Appearance
Diffused
Mounting Orientation
Right Angle
Typical Intensity
300mcd
Peak Wavelength (nm)
590
Viewing Angle (°)
45
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Super Yellow
High Power
No
High Brightness
No
Packaging
Bag
Diameter
5.7
Mounting
Through Hole
Package Height
8.6
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2
Order Quantity

