Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Programmable Devices
/
Programmable Logic Devices
/
Field Programmable Gate Arrays Fpgas
/
5SGXEABK3H40C2G - Altera
Field Programmable Gate Arrays - FPGAs
5SGXEABK3H40C2G
28-nm Stratix V FPGAs
Altera
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
Part Status
NRND
Automotive
Unknown
PPAP
Unknown
Mounting
Surface Mount
Package Height
3.13 mm
Package Width
45 mm
Package Length
45 mm
PCB changed
1517
Supplier Package
HBGA
Pin Count
1517
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model