Arrow Electronic Components Online
5SGTMC7K2F40C2N|ALTERA|simage
5SGTMC7K2F40C2N|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

5SGTMC7K2F40C2N

FPGA Stratix® V GTFamily 622000Cells 0.85V 1517-Pin FC-FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    3A001a.7.b.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Stratix® V GT
  • Process Technology
    28nm
  • User I/Os
    600
  • Number of Registers
    939000
  • Operating Supply Voltage (V)
    0.85
  • Logic Elements
    622000
  • Number of Multipliers
    512 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    51200
  • Total Number of Block RAM
    2560
  • EMACs
    2
  • IP Core
    Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Sub-frame Latency JPEG 2000 Encoder (BA130)|ATSC 8-VSB Modulator|10G RTP Video over IP|DDR4/3, LPDDR2/3 Multiport Memory Controller (UMMC)
  • Provider Name
    Altera/Barco Silex/Commsonic/Macnica Americas/Mobiveil, Inc
  • Device Logic Units
    622000
  • Device Number of DLLs/PLLs
    28
  • Transceiver Channels
    36
  • Transceiver Speed (Gbps)
    28.05
  • Dedicated DSP
    256
  • PCIe
    1
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Speed Grade
    2
  • Differential I/O Standards
    LVPECL|LVDS|HCSL
  • Single-Ended I/O Standards
    LVTTL|LVCMOS
  • External Memory Interface
    DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|RLDRAM III|QDRII+SRAM
  • Minimum Operating Supply Voltage (V)
    0.82
  • Maximum Operating Supply Voltage (V)
    0.88
  • I/O Voltage (V)
    1.2|1.25|1.35|1.5|1.8|2.5|3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    Stratix
  • Mounting
    Surface Mount
  • Package Height
    2.8
  • Package Width
    40
  • Package Length
    40
  • PCB changed
    1517
  • Standard Package Name
    BGA
  • Supplier Package
    FC-FBGA
  • Pin Count
    1517
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources