Board Mount Pressure Sensors
5 PSI-D-4V
Board Mount Pressure Sensor -5psi to 5psi Differential 4-Pin
All Sensors CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
Unknown
PPAP
Unknown
Device Pressure Type
Differential
Operating Pressure Range
-5psi to 5psi
Maximum Overload Pressure
15psi
Equivalent Overload Pressure Range (psi)
<20
Response Time (ms)
0.5
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Media Type
Air|Gas
Mounting
Screw
Package Height
26.2
Package Width
27.4
Package Length
27.9
PCB changed
4
Pin Count
4
Order Quantity

