Complex Programmable Logic Devices - CPLDs
5M570ZM100I5N
CPLD MAX® VFamily 440Macro Cells 118.3MHz 1.8V 100-Pin MBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
MAX® V
Logic Elements
570
Program Memory Type
Flash
Memory Size (Kbit)
8
Number of Logic Blocks/Elements
57
Number of Global Clocks
4
Number of I/O Banks
2
Number of Macro Cells
440
Data Gate
No
Maximum Number of User I/Os
74
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
118.3
Maximum Clock to Output Delay (ns)
8.7
Maximum Propagation Delay Time (ns)
17.7|8.5
Speed Grade
5
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
1.89
Typical Operating Supply Voltage (V)
1.8
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Tolerant Configuration Interface Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
MAX
Mounting
Surface Mount
Package Height
0.85
Package Width
6
Package Length
6
PCB changed
100
Standard Package Name
BGA
Supplier Package
MBGA
Pin Count
100
Lead Shape
Ball

