Complex Programmable Logic Devices - CPLDs
5M570ZF256A5N
CPLD MAX® VFamily 440Macro Cells 118.3MHz 1.8V 256-Pin FBGA Automotive AEC-Q100
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8542.31.00.55
Automotive
Yes
PPAP
Yes
Family Name
MAX® V
Logic Elements
570
Program Memory Type
Flash
Memory Size (Kbit)
8
Number of Logic Blocks/Elements
57
Number of Global Clocks
4
Number of I/O Banks
2
Number of Macro Cells
440
Data Gate
No
Maximum Number of User I/Os
159
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
1474.9
Maximum Internal Frequency (MHz)
118.3
Maximum Clock to Output Delay (ns)
8.7
Maximum Propagation Delay Time (ns)
8.5, 17.7
Speed Grade
5
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
1.89
Typical Operating Supply Voltage (V)
1.8
I/O Voltage (V)
3.3, 2.5, 1.8, 1.5, 1.2
Tolerant Configuration Interface Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Tradename
MAX
Mounting
Surface Mount
Package Height
1.05
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
256
Lead Shape
Ball
Order Quantity

