Complex Programmable Logic Devices - CPLDs
5M40ZE64I5N
CPLD MAX® VFamily 32Macro Cells 118.3MHz 1.8V 64-Pin EQFP EP Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
MAX® V
Logic Elements
40
Program Memory Type
Flash
Memory Size (Kbit)
8
Number of Logic Blocks/Elements
24
Number of Global Clocks
4
Number of I/O Banks
2
Number of Macro Cells
32
Data Gate
No
Maximum Number of User I/Os
54
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
118.3
Maximum Clock to Output Delay (ns)
8.6
Maximum Propagation Delay Time (ns)
14, 8.5
Speed Grade
5
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
1.89
Typical Operating Supply Voltage (V)
1.8
I/O Voltage (V)
1.2, 1.5, 1.8, 2.5, 3.3
Tolerant Configuration Interface Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
MAX
Mounting
Surface Mount
Package Height
1
Package Width
7
Package Length
7
PCB changed
64
Standard Package Name
QFP
Supplier Package
EQFP EP
Pin Count
64
Lead Shape
Gull-wing
Family/Series
5M40Z
ROHS Version
2011/65/EU, 2015/863
MSL
3
Order Quantity

