複雑なプログラマブルロジックデバイス - CPLDs
5M240ZT144A5N
CPLD MAX® VFamily 192Macro Cells 118.3MHz 1.8V 144-Pin TQFP Automotive AEC-Q100
AlteraProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8542.31.00.55
Automotive
Yes
PPAP
Yes
Family Name
MAX® V
Logic Elements
240
Program Memory Type
Flash
Memory Size (Kbit)
8
Number of Logic Blocks/Elements
57
Number of Global Clocks
4
Number of I/O Banks
2
Number of Macro Cells
192
Data Gate
No
Maximum Number of User I/Os
114
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
1474.9
Maximum Internal Frequency (MHz)
118.3
Maximum Clock to Output Delay (ns)
8.7
Maximum Propagation Delay Time (ns)
8.5, 17.7
Speed Grade
5
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
1.89
Typical Operating Supply Voltage (V)
1.8
I/O Voltage (V)
3.3, 2.5, 1.8, 1.5, 1.2
Tolerant Configuration Interface Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Tradename
MAX
Mounting
Surface Mount
Package Height
1.4
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
144
Lead Shape
Gull-wing
Order Quantity

