Arrow Electronic Components Online
5M2210ZF324C4|ALTERA|simage
5M2210ZF324C4|ALTERA|originalImage
복잡 프로그래머블 로직 장치 - CPLD

5M2210ZF324C4

CPLD MAX® VFamily 1700Macro Cells 247.5MHz 1.8V 324-Pin TFBGA

Altera
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Not Compliant
  • 친환경 무연
    Active-Unconfirmed
  • 미국 세관 상품 코드
    8542.31.00.55
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MAX® V
  • Logic Elements
    2210
  • Program Memory Type
    Flash
  • Memory Size (Kbit)
    8
  • Number of Logic Blocks/Elements
    221
  • Number of Global Clocks
    4
  • Number of I/O Banks
    4
  • Number of Macro Cells
    1700
  • Data Gate
    No
  • Maximum Number of User I/Os
    271
  • In-System Programmability
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Maximum Internal Frequency (MHz)
    2314.8
  • Maximum Internal Frequency (MHz)
    247.5
  • Maximum Clock to Output Delay (ns)
    6
  • Maximum Propagation Delay Time (ns)
    9.1|4.8
  • Speed Grade
    4
  • Individual Output Enable Control
    Yes
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    1.89
  • Typical Operating Supply Voltage (V)
    1.8
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Tolerant Configuration Interface Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Tradename
    MAX
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    19
  • Package Length
    19
  • PCB changed
    324
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    324
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources