Arrow Electronic Components Online
5M2210ZF256C5N|ALTERA|limage
5M2210ZF256C5N|ALTERA|simage
Complex Programmable Logic Devices - CPLDs

5M2210ZF256C5N

CPLD MAX® VFamily 1700Macro Cells 201.1MHz 1.8V 256-Pin TFBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MAX® V
  • Logic Elements
    2210
  • Program Memory Type
    Flash
  • Memory Size (Kbit)
    8
  • Number of Logic Blocks/Elements
    221
  • Number of Global Clocks
    4
  • Number of I/O Banks
    4
  • Number of Macro Cells
    1700
  • Data Gate
    No
  • Maximum Number of User I/Os
    203
  • In-System Programmability
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Programmable Type
    In System Programmable
  • Maximum Internal Frequency (MHz)
    201.1
  • Maximum Clock to Output Delay (ns)
    7.4
  • Maximum Propagation Delay Time (ns)
    5.9, 11.2
  • Speed Grade
    5
  • Individual Output Enable Control
    Yes
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    1.89
  • Typical Operating Supply Voltage (V)
    1.8
  • I/O Voltage (V)
    3.3, 2.5, 1.8, 1.5, 1.2
  • Tolerant Configuration Interface Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    MAX
  • Mounting
    Surface Mount
  • Package Height
    1.05
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    256
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources