Complex Programmable Logic Devices - CPLDs
5M1270ZF324I5N
CPLD MAX® VFamily 980Macro Cells 201.1MHz 1.8V 324-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
MAX® V
Logic Elements
1270
Program Memory Type
Flash
Memory Size (Kbit)
8
Number of Logic Blocks/Elements
127
Number of Global Clocks
4
Number of I/O Banks
4
Number of Macro Cells
980
Data Gate
No
Maximum Number of User I/Os
271
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
201.1
Maximum Clock to Output Delay (ns)
7.4
Maximum Propagation Delay Time (ns)
11.2|5.9
Speed Grade
5
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
1.89
Typical Operating Supply Voltage (V)
1.8
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Tolerant Configuration Interface Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
MAX
Mounting
Surface Mount
Package Height
1
Package Width
19
Package Length
19
PCB changed
324
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
324
Lead Shape
Ball
Order Quantity

