Complex Programmable Logic Devices - CPLDs
5M1270ZF324C5N
CPLD MAX® VFamily 980Macro Cells 201.1MHz 1.8V 324-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
MAX® V
Logic Elements
1270
Program Memory Type
Flash
Memory Size (Kbit)
8
Number of Logic Blocks/Elements
127
Number of Global Clocks
4
Number of I/O Banks
4
Number of Macro Cells
980
Data Gate
No
Maximum Number of User I/Os
271
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Programmable Type
In System Programmable
Maximum Internal Frequency (MHz)
201.1
Maximum Clock to Output Delay (ns)
7.4
Maximum Propagation Delay Time (ns)
11.2|5.9
Speed Grade
5
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
1.89
Typical Operating Supply Voltage (V)
1.8
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Tolerant Configuration Interface Voltage (V)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
MAX
Mounting
Surface Mount
Package Height
1
Package Width
19
Package Length
19
PCB changed
324
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
324
Lead Shape
Ball

