Arrow Electronic Components Online
5KP54A|DIOTCSEM|limage
5KP54A|DIOTCSEM|simage
Transient Voltage Suppressors - TVS Diodes

5KP54A

Diode TVS Single Uni-Dir 54V 5KW 2-Pin Case P-600 Ammo

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    60
  • Maximum Clamping Voltage (V)
    87.1
  • Maximum Reverse Stand-Off Voltage (V)
    54
  • Maximum Peak Pulse Current (A)
    57
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    5000
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Ammo
  • Diameter
    8
  • Mounting
    Through Hole
  • Package Length
    7.5
  • PCB changed
    2
  • Supplier Package
    Case P-600
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources