Transient Voltage Suppressors - TVS Diodes
5KP43A
Diode TVS Single Uni-Dir 43V 5KW 2-Pin Case P-600 Ammo
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
47.8
Maximum Clamping Voltage (V)
69.4
Maximum Reverse Stand-Off Voltage (V)
43
Maximum Peak Pulse Current (A)
72
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
5000
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Commercial
Packaging
Ammo
Diameter
8
Mounting
Through Hole
Package Length
7.5
PCB changed
2
Supplier Package
Case P-600
Pin Count
2
Lead Shape
Through Hole

