Arrow Electronic Components Online
5KP22C|EICSEMI|limage
5KP22C|EICSEMI|simage
Transient Voltage Suppressors - TVS Diodes

5KP22C

TVS Diode Single Bi-Dir 22V 5KW 2-Pin Case D-6

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    24.4
  • Maximum Clamping Voltage (V)
    39.4
  • Maximum Reverse Stand-Off Voltage (V)
    22
  • Maximum Peak Pulse Current (A)
    127
  • Maximum Reverse Leakage Current (uA)
    10
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    5000(Min)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Diameter
    9.1(Max) mm
  • Mounting
    Through Hole
  • Package Length
    9.1(Max) mm
  • PCB changed
    2
  • Supplier Package
    Case D-6
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources