Transient Voltage Suppressors - TVS Diodes
5KP20CA-G
TVS Diode Single Bi-Dir 20V 5KW 2-Pin Case R-6 Ammo
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.70
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
22.2
Maximum Clamping Voltage (V)
32.4
Maximum Reverse Stand-Off Voltage (V)
20
Maximum Peak Pulse Current (A)
154.32
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Ammo
Diameter
9.14(Max)
Mounting
Through Hole
Package Length
9.14(Max)
PCB changed
2
Supplier Package
Case R-6
Pin Count
2
Order Quantity

