Arrow Electronic Components Online
5KP10A|LTLFUWIC|simage
5KP10A|LTLFUWIC|limage
Transient Voltage Suppressors - TVS Diodes

5KP10A

TVS Diode Single Uni-Dir 10V 5KW 2-Pin Case P-600 T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    11.1
  • Maximum Clamping Voltage (V)
    17
  • Maximum Reverse Stand-Off Voltage (V)
    10
  • Maximum Forward Voltage (V)
    3.5
  • Peak Forward Surge Current (A)
    400
  • Maximum Peak Pulse Current (A)
    300
  • Maximum Reverse Leakage Current (uA)
    15
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Maximum Power Dissipation (mW)
    8000
  • Product Weight (g)
    2.1
  • Packaging
    Tape and Reel
  • Diameter
    9.1(Max)
  • Mounting
    Through Hole
  • Package Length
    9.1(Max)
  • PCB changed
    2
  • Supplier Package
    Case P-600
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources