Board Mount Pressure Sensors
5 INCH-G-P4V-MINI
Board Mount Pressure Sensor 0inH2O to 5inH2O Gage Medical 4-Pin
All Sensors CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
Unknown
PPAP
Unknown
Device Pressure Type
Gage
Operating Pressure Range
0inH2O to 5inH2O
Maximum Overload Pressure
200inH2O
Equivalent Overload Pressure Range (psi)
<20
Response Time (ms)
0.1
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media Type
Air|Gas
Mounting
Through Hole
Package Height
15.7
Package Width
7.6
Package Length
12.7
PCB changed
4
Pin Count
4
Order Quantity

