System on Modules - SOM
5CSX-H6-4YA-RC
Cyclone V SoC module w, 110KLE ALTERA CYCLONE V SOC With 1GB RAM SOM
Critical LinkProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.70
Automotive
Unknown
PPAP
Unknown
Processor Type
Intel
Processor Family
Cyclone V
Processor Number
SX-U672
Processor Cores
Dual Core
Processor Speed (Hz)
800M
JTAG Support
Yes
Data Cache Size (B)
512K
RAM Type
DDR3
System Memory Maximum Size (B)
1G(Typ)
UART
2
USART
0
SPI
2
I2C
4
CAN
2
USB
2
VGA
0
SATA
0
PATA
0
GPIO
0
Audio Interfaces
0
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
2
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Operating Systems
Android|Embedded Linux|Micrium uC|OS|QNX
Android
Android
Linux
Embedded Linux
QNX
QNX
Medical Application
Yes
Minimum Operating Supply Voltage (V)
4.8
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.15
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial

