Arrow Electronic Components Online
5CSXH54YARI|CRITICAL|simage
5CSXH54YARI|CRITICAL|limage
System on Modules - SOM

5CSX-H5-4YA-RI

Cyclone V SoC module w, 85KLE ALTERA CYCLONE V SOC With 1GB RAM SOM

Critical Link
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    Intel
  • Processor Family
    Cyclone V
  • Processor Number
    SX-U672
  • Processor Cores
    Dual Core
  • Processor Speed (Hz)
    800M
  • JTAG Support
    Yes
  • Data Cache Size (B)
    512K
  • RAM Type
    DDR3
  • System Memory Maximum Size (B)
    1G(Typ)
  • UART
    2
  • USART
    0
  • SPI
    2
  • I2C
    4
  • CAN
    2
  • USB
    2
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    0
  • Audio Interfaces
    0
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    2
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Operating Systems
    Android|Embedded Linux|Micrium uC|OS|QNX
  • Android
    Android
  • Linux
    Embedded Linux
  • QNX
    QNX
  • Medical Application
    Yes
  • Minimum Operating Supply Voltage (V)
    4.8
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial

Documentation and Resources

Datasheets
Design resources