Field Programmable Gate Arrays - FPGAs
5CSEBA6U23C6N
FPGA Cyclone® V SEFamily 110000Cells 1.1V 672-Pin UBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone® V SE
Process Technology
28nm
User I/Os
124
Number of Registers
166036
Operating Supply Voltage (V)
1.1
Shift Registers
Utilize Memory
Logic Elements
110000
Number of Multipliers
224 (18x19)
Program Memory Type
SRAM
Embedded Memory (Kbit)
5140
EMACs
2
Device Logic Units
110000
Number of Global Clocks
16
Device Number of DLLs/PLLs
6
JTAG Support
Yes
Dedicated DSP
112
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
6
Differential I/O Standards
LVPECL|LVDS
Single-Ended I/O Standards
LVTTL|LVCMOS
Maximum I/O Performance
5Gbps
External Memory Interface
LPDDR2|DDR3 SDRAM|DDR2 SDRAM
Minimum Operating Supply Voltage (V)
1.07
Maximum Operating Supply Voltage (V)
1.13
I/O Voltage (V)
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.3
Package Width
23
Package Length
23
PCB changed
672
Standard Package Name
BGA
Supplier Package
UBGA
Pin Count
672
Lead Shape
Ball
Order Quantity

