Arrow Electronic Components Online
5CSEBA5U19I7N|ALTERA|simage
5CSEBA5U19I7N|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

5CSEBA5U19I7N

FPGA Cyclone® V SEFamily 85000Cells 1.1V 484-Pin UBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Cyclone® V SE
  • Process Technology
    28nm
  • User I/Os
    66
  • Number of Registers
    128300
  • Operating Supply Voltage (V)
    1.1
  • Shift Registers
    Utilize Memory
  • Logic Elements
    85000
  • Number of Multipliers
    174 (18x19)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    3972
  • EMACs
    2
  • Device Logic Units
    85000
  • Number of Global Clocks
    16
  • Device Number of DLLs/PLLs
    6
  • JTAG Support
    Yes
  • Dedicated DSP
    87
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Speed Grade
    7
  • Differential I/O Standards
    LVDS|LVPECL
  • Single-Ended I/O Standards
    LVCMOS|LVTTL
  • External Memory Interface
    LPDDR2|DDR3 SDRAM|DDR2 SDRAM
  • Minimum Operating Supply Voltage (V)
    1.07
  • Maximum Operating Supply Voltage (V)
    1.13
  • I/O Voltage (V)
    3.3|3|2.5|1.8|1.5|1.35|1.25|1.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    Cyclone
  • Mounting
    Surface Mount
  • Package Height
    1.35
  • Package Width
    19
  • Package Length
    19
  • PCB changed
    484
  • Standard Package Name
    BGA
  • Supplier Package
    UBGA
  • Pin Count
    484
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources