Field Programmable Gate Arrays - FPGAs
5CSEBA4U19C8N
FPGA Cyclone® V SEFamily 40000Cells 1.1V 484-Pin UFBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone® V SE
Process Technology
28nm
User I/Os
66
Operating Supply Voltage (V)
1.1
Logic Elements
40000
Number of Multipliers
116 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
2240
EMACs
2
Device Logic Units
40000
Number of Global Clocks
16
Device Number of DLLs/PLLs
5+3
Dedicated DSP
58
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
8
Minimum Operating Supply Voltage (V)
1.07
Maximum Operating Supply Voltage (V)
1.13
I/O Voltage (V)
1.2, 1.25, 1.35, 1.5, 1.8, 2.5, 3, 3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.35
Package Width
19
Package Length
19
PCB changed
484
Standard Package Name
BGA
Supplier Package
UFBGA
Pin Count
484
Lead Shape
Ball
Order Quantity

