Field Programmable Gate Arrays - FPGAs
5CSEBA2U23C6N
FPGA Cyclone® V SEFamily 25000Cells 1.1V 672-Pin UFBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone® V SE
Process Technology
28nm
User I/Os
145
Number of Registers
37736
Operating Supply Voltage (V)
1.1
Shift Registers
Utilize Memory
Logic Elements
25000
Number of Multipliers
72 (18x19)
Program Memory Type
SRAM
Embedded Memory (Kbit)
1400
EMACs
2
Device Logic Units
25000
Number of Global Clocks
16
Device Number of DLLs/PLLs
5
JTAG Support
Yes
Dedicated DSP
36
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
6
Differential I/O Standards
LVPECL|LVDS
Single-Ended I/O Standards
LVTTL|LVCMOS
External Memory Interface
DDR2 SDRAM|DDR3 SDRAM|LPDDR2
Minimum Operating Supply Voltage (V)
1.07
Maximum Operating Supply Voltage (V)
1.13
I/O Voltage (V)
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.3
Package Width
23
Package Length
23
PCB changed
672
Standard Package Name
BGA
Supplier Package
UFBGA
Pin Count
672
Lead Shape
Ball
Order Quantity

