Top Searched
System on Modules - SOM
5CSE-L2-3Y8-RC
Cyclone V SoC module w, 25KLE ALTERA CYCLONE V SOC With 512MB RAM SOM
Critical LinkProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.31.00.70
Automotive
Unknown
PPAP
Unknown
Processor Type
Intel
Processor Family
Cyclone V
Processor Number
SE-U672
Processor Cores
Single Core
Processor Speed (Hz)
600M
JTAG Support
Yes
Data Cache Size (B)
512K
RAM Type
DDR3
System Memory Maximum Size (B)
512M(Typ)
UART
2
USART
0
SPI
2
I2C
4
CAN
2
USB
2
VGA
0
SATA
0
PATA
0
GPIO
0
Audio Interfaces
0
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
2
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Operating Systems
Embedded Linux|Micrium uC|OS|QNX|Android
Android
Android
Linux
Embedded Linux
QNX
QNX
Medical Application
Yes
Minimum Operating Supply Voltage (V)
4.8
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.15
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial

