Field Programmable Gate Arrays - FPGAs
5CGXFC9A6U19I7
FPGA Cyclone® V GXFamily 301000Cells 1.1V 484-Pin UFBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone® V GX
Process Technology
28nm
User I/Os
240
Number of Registers
454240
Operating Supply Voltage (V)
1.1
Shift Registers
Utilize Memory
Logic Elements
301000
Number of Multipliers
684 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
12200
Total Number of Block RAM
1220
EMACs
2
Device Logic Units
301000
Number of Global Clocks
16
Device Number of DLLs/PLLs
8
Transceiver Channels
12
JTAG Support
Yes
Transceiver Speed (Gbps)
3.125
Dedicated DSP
342
PCIe
2
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
7
Differential I/O Standards
LVPECL|LVDS
Single-Ended I/O Standards
LVTTL|LVCMOS
External Memory Interface
DDR2 SDRAM|DDR3 SDRAM|LPDDR2
Minimum Operating Supply Voltage (V)
1.07
Maximum Operating Supply Voltage (V)
1.13
I/O Voltage (V)
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.35
Package Width
19
Package Length
19
PCB changed
484
Standard Package Name
BGA
Supplier Package
UFBGA
Pin Count
484
Lead Shape
Ball

