Field Programmable Gate Arrays - FPGAs
5CGXFC7D6F31A7N
FPGA Cyclone® V GXFamily 149500Cells 1.1V 896-Pin FBGA Tray Automotive AEC-Q100
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Family Name
Cyclone® V GX
Process Technology
28nm
User I/Os
480
Number of Registers
225920
Shift Registers
Utilize Memory
Operating Supply Voltage (V)
1.1
Logic Elements
149500
Number of Multipliers
312 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
6860
Total Number of Block RAM Memories
686
EMACs
2
Device Logic Units
149500
Number of Global Clocks
16
Device Number of DLLs/PLLs
7
Transceiver Channels
9
Transceiver Speed (Gbps)
3.125
JTAG Support
Yes
Dedicated DSP
156
PCIe
2
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
7
Differential I/O Standards
LVPECL|LVDS
Single-Ended I/O Standards
LVTTL|LVCMOS
External Memory Interface
DDR2 SDRAM|DDR3 SDRAM|LPDDR2
Minimum Operating Supply Voltage (V)
1.07
Maximum Operating Supply Voltage (V)
1.13
I/O Voltage (V)
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.35
Package Width
31
Package Length
31
PCB changed
896
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
896
Lead Shape
Ball
Order Quantity

