Field Programmable Gate Arrays - FPGAs
5CGXFC7B6M15I7
FPGA Cyclone® V GXFamily 149500Cells 1.1V 484-Pin Micro FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone® V GX
Process Technology
28nm
User I/Os
240
Number of Registers
225920
Shift Registers
Utilize Memory
Operating Supply Voltage (V)
1.1
Logic Elements
149500
Number of Multipliers
312 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
6860
Total Number of Block RAM
686
EMACs
2
Device Logic Units
149500
Number of Global Clocks
16
Device Number of DLLs/PLLs
7
Transceiver Channels
9
Transceiver Speed (Gbps)
3.125
JTAG Support
Yes
Dedicated DSP
156
PCIe
2
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
7
Differential I/O Standards
LVDS|LVPECL
Single-Ended I/O Standards
LVCMOS|LVTTL
External Memory Interface
DDR2 SDRAM|DDR3 SDRAM|LPDDR2
Minimum Operating Supply Voltage (V)
1.07
Maximum Operating Supply Voltage (V)
1.13
I/O Voltage (V)
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
0.88
Package Width
15
Package Length
15
PCB changed
484
Standard Package Name
BGA
Supplier Package
Micro FBGA
Pin Count
484
Lead Shape
Ball
Order Quantity

