Arrow Electronic Components Online
5CGXFC4C7F23C8N|ALTERA|simage
5CGXFC4C7F23C8N|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

5CGXFC4C7F23C8N

FPGA Cyclone® V GXFamily 50000Cells 1.1V 484-Pin FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Cyclone® V GX
  • Process Technology
    28nm
  • User I/Os
    240
  • Number of Registers
    75472
  • Shift Registers
    Utilize Memory
  • Operating Supply Voltage (V)
    1.1
  • Logic Elements
    50000
  • Number of Multipliers
    140 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    2500
  • Total Number of Block RAM
    250
  • EMACs
    2
  • Device Logic Units
    50000
  • Number of Global Clocks
    16
  • Device Number of DLLs/PLLs
    6
  • Transceiver Channels
    6
  • Transceiver Speed (Gbps)
    3.125
  • JTAG Support
    Yes
  • Dedicated DSP
    70
  • PCIe
    2
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Speed Grade
    8
  • Differential I/O Standards
    LVPECL|LVDS
  • Single-Ended I/O Standards
    LVTTL|LVCMOS
  • External Memory Interface
    DDR2 SDRAM|DDR3 SDRAM|LPDDR2
  • Minimum Operating Supply Voltage (V)
    1.07
  • Maximum Operating Supply Voltage (V)
    1.13
  • I/O Voltage (V)
    1.5|1.2|1.25|1.35|1.8|2.5|3|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    Cyclone
  • Mounting
    Surface Mount
  • Package Height
    1.35
  • Package Width
    23
  • Package Length
    23
  • PCB changed
    484
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    484
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources