Field Programmable Gate Arrays - FPGAs
5CGXBC5C7F27C8N
FPGA Cyclone® V GXFamily 77000Cells 1.1V 672-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone® V GX
Process Technology
28nm
User I/Os
336
Number of Registers
116320
Shift Registers
Utilize Memory
Operating Supply Voltage (V)
1.1
Logic Elements
77000
Number of Multipliers
300 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
4460
Total Number of Block RAM Memories
446
EMACs
2
Device Logic Units
77000
Number of Global Clocks
16
Device Number of DLLs/PLLs
6
Transceiver Channels
6
Transceiver Speed (Gbps)
3.125
JTAG Support
Yes
Dedicated DSP
150
PCIe
2
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
8
Differential I/O Standards
LVPECL, LVDS
Single-Ended I/O Standards
LVTTL, LVCMOS
External Memory Interface
DDR2 SDRAM, DDR3 SDRAM, LPDDR2
Minimum Operating Supply Voltage (V)
1.07
Maximum Operating Supply Voltage (V)
1.13
I/O Voltage (V)
2.5, 3, 3.3, 1.2, 1.25, 1.35, 1.5, 1.8
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.35
Package Width
27
Package Length
27
PCB changed
672
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
672
Lead Shape
Ball
Order Quantity

