Field Programmable Gate Arrays - FPGAs
5CGTFD9E5F35C7N
FPGA Cyclone® V GTFamily 301000Cells 1.1V 1152-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone® V GT
Process Technology
28nm
User I/Os
560
Number of Registers
454240
Operating Supply Voltage (V)
1.1
Shift Registers
Utilize Memory
Logic Elements
301000
Number of Multipliers
684 (18x19)
Program Memory Type
SRAM
Embedded Memory (Kbit)
11600
Total Number of Block RAM
1220
EMACs
2
Device Logic Units
301000
Number of Global Clocks
16
Device Number of DLLs/PLLs
8
Transceiver Channels
12
JTAG Support
Yes
Transceiver Speed (Gbps)
6.144
Dedicated DSP
342
PCIe
2
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
7
Differential I/O Standards
LVPECL|LVDS
Single-Ended I/O Standards
LVCMOS|LVTTL
External Memory Interface
DDR2 SDRAM|DDR3 SDRAM|LPDDR2
Minimum Operating Supply Voltage (V)
1.07
Maximum Operating Supply Voltage (V)
1.13
I/O Voltage (V)
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.75
Package Width
35
Package Length
35
PCB changed
1152
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
1152
Lead Shape
Ball

