Field Programmable Gate Arrays - FPGAs
5CEFA9F27C7N
FPGA Cyclone® V EFamily 301000Cells 1.1V 672-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone® V E
Process Technology
28nm
User I/Os
336
Number of Registers
454240
Operating Supply Voltage (V)
1.1
Shift Registers
Utilize Memory
Logic Elements
301000
Number of Multipliers
684 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
12200
Total Number of Block RAM
1220
EMACs
2
Device Logic Units
301000
Number of Global Clocks
16
Device Number of DLLs/PLLs
8
JTAG Support
Yes
Dedicated DSP
342
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
7
Differential I/O Standards
LVPECL|LVDS
Single-Ended I/O Standards
LVTTL|LVCMOS
Maximum I/O Performance
5Gbps
External Memory Interface
DDR2 SDRAM|DDR3 SDRAM|LPDDR2
Minimum Operating Supply Voltage (V)
1.07
Maximum Operating Supply Voltage (V)
1.13
I/O Voltage (V)
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.35
Package Width
27
Package Length
27
PCB changed
672
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
672
Lead Shape
Ball

