Field Programmable Gate Arrays - FPGAs
5CEFA7F23I7N
FPGA Cyclone® V EFamily 149500Cells 1.1V 484-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
Cyclone® V E
Process Technology
28nm
User I/Os
240
Number of Registers
225920
Operating Supply Voltage (V)
1.1
Shift Registers
Utilize Memory
Logic Elements
149500
Number of Multipliers
312 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
6860
Total Number of Block RAM
686
EMACs
2
Device Logic Units
149500
Number of Global Clocks
16
Device Number of DLLs/PLLs
7
JTAG Support
Yes
Dedicated DSP
156
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
7
Differential I/O Standards
LVPECL|LVDS
Single-Ended I/O Standards
LVTTL|LVCMOS
External Memory Interface
DDR2 SDRAM|DDR3 SDRAM|LPDDR2
Minimum Operating Supply Voltage (V)
1.07
Maximum Operating Supply Voltage (V)
1.13
I/O Voltage (V)
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.35
Package Width
23
Package Length
23
PCB changed
484
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
484
Lead Shape
Ball

