Field Programmable Gate Arrays - FPGAs
5CEFA2M13I7N
FPGA Cyclone® V EFamily 25000Cells 1.1V 383-Pin Micro FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone® V E
Process Technology
28nm
User I/Os
224
Number of Registers
37736
Operating Supply Voltage (V)
1.1
Logic Elements
25000
Number of Multipliers
50 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
1760
Total Number of Block RAM
176
Device Logic Units
25000
Number of Global Clocks
16
Device Number of DLLs/PLLs
4
Dedicated DSP
25
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
Yes
In-System Programmability
Yes
Speed Grade
7
Differential I/O Standards
LVPECL|LVDS|PCML
Single-Ended I/O Standards
LVTTL|LVCMOS
External Memory Interface
DDR2 SDRAM|DDR3 SDRAM|LPDDR2
Minimum Operating Supply Voltage (V)
1.07
Maximum Operating Supply Voltage (V)
1.13
I/O Voltage (V)
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
0.79
Package Width
13
Package Length
13
PCB changed
383
Standard Package Name
BGA
Supplier Package
Micro FBGA
Pin Count
383
Lead Shape
Ball
Order Quantity

