Field Programmable Gate Arrays - FPGAs
5CEBA4U19C7N
FPGA Cyclone® V EFamily 49000Cells 1.1V 484-Pin UBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
Cyclone® V E
Process Technology
28nm
User I/Os
288
Number of Registers
73920
Operating Supply Voltage (V)
1.1
Shift Registers
Utilize Memory
Logic Elements
49000
Number of Multipliers
132 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
3080
Total Number of Block RAM
308
EMACs
2
Device Logic Units
49000
Number of Global Clocks
16
Device Number of DLLs/PLLs
4
JTAG Support
Yes
Dedicated DSP
66
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
7
Differential I/O Standards
LVPECL|LVDS
Single-Ended I/O Standards
LVTTL|LVCMOS
External Memory Interface
DDR2 SDRAM|DDR3 SDRAM|LPDDR2
Minimum Operating Supply Voltage (V)
1.07
Maximum Operating Supply Voltage (V)
1.13
I/O Voltage (V)
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.35
Package Width
19
Package Length
19
PCB changed
484
Standard Package Name
BGA
Supplier Package
UBGA
Pin Count
484
Lead Shape
Ball
Order Quantity

