Field Programmable Gate Arrays - FPGAs
5CEBA4F17C8N
FPGA Cyclone® V EFamily 49000Cells 1.1V 256-Pin TFBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
Cyclone® V E
Process Technology
28nm
User I/Os
176
Number of Registers
73920
Operating Supply Voltage (V)
1.1
Shift Registers
Utilize Memory
Logic Elements
49000
Number of Multipliers
132 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
3080
Total Number of Block RAM
308
EMACs
2
Device Logic Units
49000
Number of Global Clocks
16
Device Number of DLLs/PLLs
4
JTAG Support
Yes
Dedicated DSP
66
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
8
Differential I/O Standards
LVPECL|LVDS
Single-Ended I/O Standards
LVTTL|LVCMOS
External Memory Interface
DDR2 SDRAM|DDR3 SDRAM|LPDDR2
Minimum Operating Supply Voltage (V)
1.07
Maximum Operating Supply Voltage (V)
1.13
I/O Voltage (V)
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.05
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
256
Lead Shape
Ball

