Field Programmable Gate Arrays - FPGAs
5CEBA2U15C8N
FPGA Cyclone® V EFamily 25000Cells 1.1V 324-Pin UBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
Cyclone® V E
Process Technology
28nm
User I/Os
176
Number of Registers
37736
Operating Supply Voltage (V)
1.1
Shift Registers
Utilize Memory
Logic Elements
25000
Number of Multipliers
50 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
1760
Total Number of Block RAM
176
EMACs
2
Device Logic Units
25000
Number of Global Clocks
16
Device Number of DLLs/PLLs
4
JTAG Support
Yes
Dedicated DSP
25
PCIe
1
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
8
Differential I/O Standards
LVPECL|LVDS
Single-Ended I/O Standards
LVCMOS|LVTTL
External Memory Interface
DDR2 SDRAM|DDR3 SDRAM|LPDDR2
Minimum Operating Supply Voltage (V)
1.07
Maximum Operating Supply Voltage (V)
1.13
I/O Voltage (V)
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
0.95
Package Width
15
Package Length
15
PCB changed
324
Standard Package Name
BGA
Supplier Package
UBGA
Pin Count
324
Lead Shape
Ball

