Arrow Electronic Components Online
5AGXFB5K4F40I3|ALTERA|simage
5AGXFB5K4F40I3|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

5AGXFB5K4F40I3

FPGA Arria® V GXFamily 420000Cells 1.1V 1517-Pin FC-FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A001a.7.a.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Arria® V GX
  • Process Technology
    28nm
  • User I/Os
    704
  • Operating Supply Voltage (V)
    1.1
  • Shift Registers
    Utilize Memory
  • Logic Elements
    420000
  • Number of Multipliers
    2184 (18x19)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    20540
  • Total Number of Block RAM
    2054
  • EMACs
    2
  • Device Logic Units
    420000
  • Number of Global Clocks
    16
  • Device Number of DLLs/PLLs
    16
  • Transceiver Channels
    36
  • Transceiver Speed (Gbps)
    6.5536
  • Dedicated DSP
    1092
  • PCIe
    2
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    Yes
  • In-System Programmability
    Yes
  • Speed Grade
    3
  • Differential I/O Standards
    LVPECL|LVDS
  • Single-Ended I/O Standards
    LVTTL|LVCMOS
  • External Memory Interface
    DDR2 SDRAM|DDR3 SDRAM|LPDDR2 SDRAM|RLDRAM II|QDRII+SRAM
  • Minimum Operating Supply Voltage (V)
    1.07
  • Maximum Operating Supply Voltage (V)
    1.13
  • I/O Voltage (V)
    1.2|1.25|1.35|1.5|1.8|2.5|3|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    Arria
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    40
  • Package Length
    40
  • PCB changed
    1517
  • Standard Package Name
    BGA
  • Supplier Package
    FC-FBGA
  • Pin Count
    1517
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources