Field Programmable Gate Arrays - FPGAs
5AGXFA5H4F35I5G
FPGA Arria® V GXFamily 190000Cells 1.1V 1152-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Arria® V GX
Process Technology
28nm
User I/Os
544
Number of Registers
286792
Operating Supply Voltage (V)
1.1
Shift Registers
Utilize Memory
Logic Elements
190000
Number of Multipliers
1200 (18x19)
Program Memory Type
SRAM
Embedded Memory (Kbit)
11800
Total Number of Block RAM
1180
EMACs
2
Device Logic Units
190000
Number of Global Clocks
16
Device Number of DLLs/PLLs
12
Transceiver Channels
24
Transceiver Speed (Gbps)
6.5536
Dedicated DSP
600
PCIe
2
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
Yes
In-System Programmability
Yes
Speed Grade
5
Differential I/O Standards
LVPECL|LVDS
Single-Ended I/O Standards
LVTTL|LVCMOS
External Memory Interface
DDR2 SDRAM|DDR3 SDRAM|LPDDR2 SDRAM|RLDRAM II|QDRII+SRAM
Minimum Operating Supply Voltage (V)
1.07
Maximum Operating Supply Voltage (V)
1.13
I/O Voltage (V)
1.2|1.25|1.8|2.5|3|3.3|1.35|1.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Arria
Mounting
Surface Mount
Package Height
2
Package Width
35
Package Length
35
PCB changed
1152
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
1152
Lead Shape
Ball

