Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
AllnGaP
Lens Shape Type
Rectangular
Lens Appearance
Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
54mcd
Dominant Wavelength (nm)
569
Viewing Angle (°)
140
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
72
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Yellow Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
1.6
Package Length
3.2
PCB changed
2
Supplier Package
Case 1206(3216Metric)
Pin Count
2
Order Quantity

