Arrow Electronic Components Online
LEDs

599-2310-427F

LED Quad-Color Blue/Green/Red/White 8-Pin SMD EP

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Type
    Quad-Color
  • Category
    Chip LED
  • Color
    Blue/Green/Red/White
  • Number of LEDs
    4
  • Lens Shape Type
    Square
  • Lens Appearance
    White Diffused/Yellow Diffused
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    0.8lm/6.2lm/3lm/7.5lm
  • Intensity
    254mcd|1973mcd|955mcd|2387mcd
  • Dominant Wavelength (nm)
    460(Max)/530(Max)/625(Max)/N/R
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    60
  • Maximum Forward Voltage (V)
    3.1/3.1/2.3/3
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    185/185/140/180
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Typical Color Temperature
    6500K(Max)
  • Lead Standoff
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Height
    0.65
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Supplier Package
    SMD EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources