Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Orange
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Typical Intensity
500mcd
Dominant Wavelength (nm)
625
Viewing Angle (°)
60
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Maximum Power Dissipation (mW)
72
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Red Orange
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.93 mm
Package Width
0.8 mm
Package Length
1.6 mm
PCB changed
2
Supplier Package
Case 0603(1608Metric)
Pin Count
2

