Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
1
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Intensity
47mcd
Dominant Wavelength (nm)
625
Viewing Angle (°)
140
Maximum Forward Current (mA)
10
Test Current (mA)
5
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.4
Package Width
0.5
Package Length
1
PCB changed
2
Supplier Package
Case 0402(1006Metric)
Pin Count
2

